text.skipToContent text.skipToNavigation

Manufacturer Part #

MSAST063SCH130JFNA01

0201 25V C0H 13 pF ± 5 % Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TAIYO YUDEN MSAST063SCH130JFNA01 - Technical Attributes
Attributes Table
Capacitance: 13pF
Dielectric: CH
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±60ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
15,000
$0.0042
45,000
$0.0041
75,000
$0.004
150,000
$0.004
300,000+
$0.0038
Product Variant Information section