Manufacturer Part #
MSAST063SCH151JFNA01
0201 25V C0H 150 pF ± 5 % Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
TAIYO YUDEN MSAST063SCH151JFNA01 - Product Specification
TAIYO YUDEN MSAST063SCH151JFNA01 - Technical Attributes
Attributes Table
| Capacitance: | 150pF |
| Dielectric: | CH |
| Rated Voltage: | 25V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Temp Coefficient (ppm/C): | ±60ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15,000
$0.0042
45,000
$0.0041
75,000
$0.004
150,000
$0.004
300,000+
$0.0038
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount