Manufacturer Part #
NMC-H0805X7R102K200TRPF
NMC-H Series 0805 1 nF 200 V ±10 % Tolerance X7R SMT Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
NIC Components NMC-H0805X7R102K200TRPF - Product Specification
NIC Components NMC-H0805X7R102K200TRPF - Technical Attributes
Attributes Table
| Capacitance: | 0.001µF |
| Dielectric: | X7R |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0262
12,000
$0.0256
16,000
$0.0254
40,000
$0.0249
60,000+
$0.0244
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount