Manufacturer Part #
NMC0402NPO101J50TRPF
NMC Series 0402 100 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
NIC Components NMC0402NPO101J50TRPF - Product Specification
NIC Components NMC0402NPO101J50TRPF - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0697
150
$0.0494
1,000
$0.0302
5,000+
$0.014
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount