text.skipToContent text.skipToNavigation

Manufacturer Part #

RCER71H106MWK1H03B

RCE Series 10 uF 50 V ±20 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Murata RCER71H106MWK1H03B - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  7.5mm x T  4mm x L  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$345.00
USD
Quantity
Web Price
500
$0.69
1,000
$0.675
1,500
$0.665
2,000
$0.655
2,500+
$0.635
Product Variant Information section