Manufacturer Part #
SR075C103KARTR1
SR Series 3.81 x 3.81 mm 10 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR075C103KARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,500
$0.104
7,000
$0.102
10,500
$0.101
17,500+
$0.0984
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Through Hole