Manufacturer Part #
SR151A101JARTR1
SR Series 3.81 x 3.81 mm 100pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR151A101JARTR1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SR151A101JARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,500
$0.131
7,000
$0.129
10,500
$0.128
14,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Through Hole