text.skipToContent text.skipToNavigation

Manufacturer Part #

SR155C102KAR

SR Series 3.81 x 3.81 mm 1 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
KYOCERA AVX SR155C102KAR - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.0991
Product Variant Information section