Manufacturer Part #
SR211A472JARTR1
SR Series 5.08 x 5.08 mm 4.7 nF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
KYOCERA AVX SR211A472JARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 4.7nF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5.08mm |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Through Hole