text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215C222KAR

SR Series 5.08 x 5.08 mm 2.2 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR215C222KAR - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$137.00
USD
Quantity
Unit Price
1,000
$0.137
2,000
$0.135
4,000
$0.134
5,000
$0.133
15,000+
$0.13
Product Variant Information section