text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215C473KARTR1

SR Series 5.08 x 5.08mm 47 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR215C473KARTR1 - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$210.90
USD
Quantity
Unit Price
3,000
$0.0703
6,000
$0.0691
9,000
$0.0684
12,000
$0.0679
15,000+
$0.0663
Product Variant Information section