Manufacturer Part #
SR215E104ZARTR1
0.1µF -20%, +80% 50V Ceramic Capacitor Z5U Radial
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR215E104ZARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 4% |
| Capacitance Change Rate: | -56% to +22% |
| Operating Temp Range: | -10°C to +85°C |
| Lead Spacing: | 5.08mm |
| Dimension: | T 3.175mm x W 5.08mm x L 5.08mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.114
9,000
$0.113
12,000
$0.112
15,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole