Manufacturer Part #
SR295E104MARTR1
SR Series 5.08x5.08mm 100 nF 50V ±20% Tolerance Z5U Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Through Hole |
||||||||||
| Date Code: | 2234 | ||||||||||
Product Specification Section
KYOCERA AVX SR295E104MARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Operating Temp Range: | 10°C to 85°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.40
15
$0.32
75
$0.275
300
$0.235
1,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Through Hole