text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK063C6104MP-F

0603 0.1 uF 25 V ±20 % Tolerance X6S Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TAIYO YUDEN TMK063C6104MP-F - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.00
USD
Quantity
Unit Price
15,000
$0.0132
30,000
$0.013
45,000
$0.0129
60,000
$0.0128
75,000+
$0.0126
Product Variant Information section