text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK063CG511JT-F

510pF ±5% 25V Ceramic Capacitor C0G, NP0 0201

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN TMK063CG511JT-F - Technical Attributes
Attributes Table
Capacitance: 510pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
15,000
$0.0066
45,000
$0.0064
60,000
$0.0063
150,000
$0.0062
225,000+
$0.006
Product Variant Information section