text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK316AB7106KL-T

1206 10 uF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TAIYO YUDEN TMK316AB7106KL-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
690,000
USA:
690,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.20
USD
Quantity
Unit Price
2,000
$0.0366
6,000
$0.0357
10,000
$0.0352
20,000
$0.0347
40,000+
$0.0338
Product Variant Information section