text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK325B7226MM-PR

1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TAIYO YUDEN TMK325B7226MM-PR - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
214,000
USA:
214,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
1,000
$0.20
2,000
$0.199
3,000
$0.197
4,000
$0.196
5,000+
$0.193
Product Variant Information section