text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK105CG271JV-F

0402 270 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TAIYO YUDEN UMK105CG271JV-F - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
10,000
$0.0056
30,000
$0.0054
50,000
$0.0053
150,000
$0.0052
250,000+
$0.0051
Product Variant Information section