text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK212SD103JD-T

0805 50V 10nF 5% low distort capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN UMK212SD103JD-T - Technical Attributes
Attributes Table
Capacitance: 10000pF
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$302.80
USD
Quantity
Unit Price
4,000
$0.0757
8,000
$0.0744
12,000
$0.0736
16,000
$0.0731
20,000+
$0.0715
Product Variant Information section