text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y103JXACW1BC

0603 10 nF 50 V ±5% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y103JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$18.00
USD
Quantity
Unit Price
4,000
$0.0045
16,000
$0.0043
60,000
$0.0041
100,000
$0.004
200,000+
$0.0038
Product Variant Information section