text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805A271JXBMC

0805 270 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805A271JXBMC - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$280.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0468
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0443
Product Variant Information section