text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y104JXACW1BC

0805 0.1 uF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y104JXACW1BC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$144.00
USD
Quantity
Unit Price
4,000
$0.036
8,000
$0.0355
16,000
$0.0349
20,000
$0.0347
60,000+
$0.0336
Product Variant Information section