text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206A331JXBAT

1206 330 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206A331JXBAT - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$432.00
USD
Quantity
Unit Price
3,000
$0.0732
6,000
$0.072
9,000
$0.0712
12,000
$0.0707
15,000+
$0.0691
Product Variant Information section