text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y104MXAPW1BC

Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 1206 125C T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y104MXAPW1BC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Capacitance Change Rate: -15% to +1%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
15,000
$0.0384
30,000
$0.0378
45,000+
$0.0372
Product Variant Information section