text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1206Y681KXGTW1BC

1206 680 pF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1206Y681KXGTW1BC - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
9,000
$0.107
15,000+
$0.105
Product Variant Information section