Manufacturer Part #
ZRB18AR61A106ME01L
0603 10uF 10V X5R 20% Soft term multilayer ceramic capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata ZRB18AR61A106ME01L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | T 1mm x W 0.8mm x L 1.6mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0757
6,000
$0.0744
9,000
$0.0736
12,000
$0.0731
15,000+
$0.0714
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount