Manufacturer Part #
715C30DKD25
Single Layer Ceramic Capacitor, 2500 pF, 30 kV, 10.6 kVac, -20%, +80%, Y5U, Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 715C30DKD25 - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 2500pF |
| Rated Voltage: | 30kV |
| Tolerance (%): | -20% to +80% |
| Operating Temp Range: | -30°C to +85°C |
| Construction: | Disc |
| Dimension: | T 30mm x D 45.7mm |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20+
$57.81
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Screw Mount