text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1E3KX102MA4BN01F

KX Series 1000 pF ±20% 250 VAC Radial Disc High Voltage Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1E3KX102MA4BN01F - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1000pF
Rated Voltage (VAC): 250VAC
Tolerance (%): ±20%
Dimension: T  7mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section