Manufacturer Part #
S332K47X7RN63J7R
S Series Ø12 x 4 mm LS=7.5 mm 0.0033 uF 1 kV ±10% X7R Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Vishay S332K47X7RN63J7R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S332K47X7RN63J7R - Technical Attributes
Attributes Table
| Dielectric: | X7R |
| Capacitance: | 3300pF |
| Rated Voltage: | 1kV |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 7.5mm |
| Dimension: | L 4mm x D 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.114
3,000
$0.111
10,000
$0.109
15,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole