text.skipToContent text.skipToNavigation

Manufacturer Part #

VY1102M35Y5UQ6UV0

Specialty Ceramic Capacitors Single Suppression X1/Y1

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2348
Product Specification Section
Vishay VY1102M35Y5UQ6UV0 - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 1000pF
Rated Voltage (VAC): 760VAC
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.35
USD
Quantity
Unit Price
750
$0.0978
2,250
$0.095
3,750
$0.0937
7,500
$0.0921
15,000+
$0.0894