text.skipToContent text.skipToNavigation

Manufacturer Part #

125LS30-R

125L Series Ø18.3 x 6.1 mm 3nF 125/400 VAC ±20% LS=9.5mm Rated Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 125LS30-R - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 3nF
Tolerance (%): ±20%
Rated Voltage (VAC): 125VAC/400VAC
Dimension: T  6.1mm x D  18.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$1,830.00
USD
Quantity
Unit Price
125
$3.73
250
$3.70
375
$3.68
500
$3.66
625+
$3.62
Product Variant Information section