text.skipToContent text.skipToNavigation

Manufacturer Part #

30LVSD68-R

30LVS Series Ø15.7 x 5.1 mm 6.8 nF 400 VAC ±20 % Y5U LS=9.5mm Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 30LVSD68-R - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 6.8nF
Tolerance (%): ±20%
Rated Voltage (VAC): 400VAC
Dimension: T  5.1mm x D  15.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$485.00
USD
Quantity
Unit Price
125
$1.00
250
$0.985
500
$0.97
625
$0.965
1,875+
$0.935
Product Variant Information section