text.skipToContent text.skipToNavigation

Manufacturer Part #

440LT22-R

440L Series Ø8.4 x 6 mm 220 pF 400 VAC ±10 % X7R LS=9.5mm Ceramic Disc Cap.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 440LT22-R - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 220pF
Tolerance (%): ±10%
Rated Voltage (VAC): 400VAC
Dimension: T  6mm x D  8.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,500.00
USD
Quantity
Unit Price
250
$1.53
500
$1.52
750
$1.51
1,000
$1.50
1,250+
$1.49
Product Variant Information section