Manufacturer Part #
562R10TST10
alty Ceramic Capacitors 100pF 1000V X5F 10% (6.4 X 4mm) Radial Disc 6.4mm 105C B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Vishay 562R10TST10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 562R10TST10 - Technical Attributes
Attributes Table
| Dielectric: | X5F |
| Capacitance: | 100pF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 1000V |
| Operating Temp Range: | -55°C to +105°C |
| Dissipation Factor: | 2% |
| Lead Spacing: | 6.4mm |
| Dimension: | T 4mm x D 6.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$1.09
1,000
$1.08
2,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole