text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAT27

564R Series Ø8.4x4.6mm 270 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R30GAT27 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 270pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.6mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
250
Total
$29,500.00
USD
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section