text.skipToContent text.skipToNavigation

Manufacturer Part #

564R3DF0T18

564R Series Ø7.4x4.8mm 180pF 3kV ±10% N2800 Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R3DF0T18 - Technical Attributes
Attributes Table
Dielectric: N2800
Capacitance: 180pF
Tolerance (%): ±10%
Rated Voltage: 3kV
Dimension: T  4.8mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
250
Total
$2,560.00
USD
Quantity
Unit Price
250
$1.32
500
$1.31
750
$1.30
1,250+
$1.28
Product Variant Information section