text.skipToContent text.skipToNavigation

Manufacturer Part #

564RC0GHJ602EM470J

564R Series 47 pF 6 kV ±5 % C0G/NP0 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564RC0GHJ602EM470J - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 47pF
Tolerance (%): ±5%
Rated Voltage: 6kV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,730.00
USD
Quantity
Unit Price
100
$1.79
200
$1.78
300
$1.77
500
$1.75
1,000+
$1.73
Product Variant Information section