Manufacturer Part #
CDR02BX103BKUR
CDR02 Series 1805 0.01 uF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CDR02BX103BKUR - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Tolerance (%): | ±10% |
| Case Size: | 1805 (4512 Metric) |
| Rated Voltage: | 100V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
4
$6.67
15
$6.60
30
$6.57
100
$6.50
200+
$6.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Surface Mount