text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR31BX102BKUR

CDR31 Series 0805 1000 pF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR31BX102BKUR - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
412
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$24,650.00
USD
Quantity
Unit Price
5,000+
$4.93
Product Variant Information section