Manufacturer Part #
CDR33BP152BFUR
CDR33 Series 1210 1.5 nF 100 V ±1 % Tolerance SMT Military Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CDR33BP152BFUR - Technical Attributes
Attributes Table
| Dielectric: | BP |
| Capacitance: | 1.5nF |
| Tolerance (%): | ±1% |
| Case Size: | 1210 (3225 Metric) |
| Rated Voltage: | 100V |
| Operating Temp Range: | -55°C to +125°C |
| Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
| Dimension: | T 3.2mm x L 2.5mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$31.90
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Surface Mount