text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3KX471KN4AN01F

Specialty Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3KX471KN4AN01F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 470pF
Tolerance (%): ±10%
Rated Voltage (VAC): 250VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$75.00
USD
Quantity
Unit Price
500
$0.15
1,500
$0.147
2,500
$0.146
5,000
$0.144
10,000+
$0.141
Product Variant Information section