Manufacturer Part #
DE1B3KX471KN4AN01F
Specialty Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DE1B3KX471KN4AN01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1B3KX471KN4AN01F - Technical Attributes
Attributes Table
| Dielectric: | B |
| Capacitance: | 470pF |
| Tolerance (%): | ±10% |
| Rated Voltage (VAC): | 250VAC |
| Operating Temp Range: | -40°C to +125°C |
| Lead Spacing: | 10mm |
| Dimension: | D 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.137
1,500
$0.135
2,500
$0.133
7,500
$0.131
12,500+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole