text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1E3EA152M86RBH01

Cap Ceramic Suppression Y1 0.0015uF 300VAC E 20% (11.4 X 6 X 2.5mm) SMD 125C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DK1E3EA152M86RBH01 - Technical Attributes
Attributes Table
Dielectric: E
Capacitance: 1500pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Dimension: T  2.5mm x L  11.4mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section