
Manufacturer Part #
RCER71H106MWM1H03A
RCE Series 10 uF 50 V ±20% X7R Radial LS= 5 mm Ceramic Capacitor
Product Specification Section
Murata RCER71H106MWM1H03A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata RCER71H106MWM1H03A - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 5mm |
Dimension: | L 5.5mm x W 4mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole