text.skipToContent text.skipToNavigation

Manufacturer Part #

S103K75Y5PN83J0R

S Series Ø 19 x 6 mm 10 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay S103K75Y5PN83J0R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 10000pF
Tolerance (%): ±10%
Rated Voltage: 1kV
Dimension: T  4mm x D  19mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.50
USD
Quantity
Unit Price
500
$0.195
1,500
$0.191
2,000
$0.19
5,000
$0.186
7,500+
$0.183
Product Variant Information section