Manufacturer Part #
VY1472M51Y5VQ63V0
Specialty Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VY1472M51Y5VQ63V0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VY1472M51Y5VQ63V0 - Technical Attributes
Attributes Table
| Dielectric: | Y5V |
| Capacitance: | 4.7nF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 1500V |
| Rated Voltage (VAC): | 760VAC |
| Operating Temp Range: | -40°C to +125°C |
| Dissipation Factor: | 2.5% |
| Insulation Resistance: | 10GΩ |
| Lead Spacing: | 10mm |
| Dimension: | T 5.5mm x D 13mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.097
1,500
$0.0942
2,500
$0.093
10,000
$0.0897
15,000+
$0.0876
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole