text.skipToContent text.skipToNavigation

Manufacturer Part #

104M48QH39

Q/QRL Series 1200 V 0.1 uF ±20% Radial Metallized Polyester Quencharc® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Quantic Paktron 104M48QH39 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 1200V
Lead Spacing: 32.7mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 104M48QH39 is a part of QRL Series 1200 V 0.1 uF ±20 % Radial Metallized Polyester Quencharc® Capacitor

Features:

  • Relay contact protection
  • Noise reduction on controllers/drivers
  • dv/dt suppression on thyristor and triacs
  • EMI/RFI reduction
  • No lag time in suppression
  • Available voltages: 125 VAC - 1200 VAC
  • Type QRL – UL/CSA version
Pricing Section
Global Stock:
522
USA:
522
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Unit Price
1
$38.50
3
$38.02
10
$37.51
20
$37.21
40+
$36.66
Product Variant Information section