text.skipToContent text.skipToNavigation

Manufacturer Part #

206K050CS4G-FA

CS4 Series 50V 20 uF ±10% Surface Mount Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Quantic Paktron 206K050CS4G-FA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 20µF
Rated Voltage: 50V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
112
Multiple Of:
16
Total
$7,826.56
USD
Quantity
Unit Price
16+
$69.88
Product Variant Information section