Manufacturer Part #
224K400RA6
RA Series 400 V 0.22 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Quantic Paktron 224K400RA6 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.22µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 224K400RA6 is a part of RA Series 400 V 0.22 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Features:
- Efficient size
- Rugged construction
- Does not fail short – Self healing
- Low ESR/ESL
- No entrapped moisture or air in self-encased design
- No dissimilar metals to chemically degrade or attract moisture
- High dv/dt
- Wave solderable
- Operating temperature range: –55°C to +125°C
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole