Manufacturer Part #
B32520C3104J189
B32520 Series 250 V 0.1 uF ±5 % LS=7.5 mm Stacked Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1800 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
TDK EPCOS B32520C3104J189 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,800
$0.126
3,600
$0.125
5,400
$0.124
7,200
$0.123
9,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole